Schneider Electric White 2 Gang Cover Plate
- RS Stock No.:
- 345-177
- Mfr. Part No.:
- S500704
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-177
- Mfr. Part No.:
- S500704
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | ABS Plastic | |
| Number of Gangs | 2 | |
| Height | 85mm | |
| Width | 156mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material ABS Plastic | ||
Number of Gangs 2 | ||
Height 85mm | ||
Width 156mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame, designed for 2 gangs, features an antibacterial white finish, making it ideal for environments that prioritize hygiene. Its sleek and modern design complements various interiors, offering both functionality and cleanliness.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate Plastic Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 2 Gang Cover, Repacked
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Blanking Plate
