Schneider Electric White 3 Gang Cover

Subtotal (1 unit)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.88

*price indicative

RS Stock No.:
272-7540
Mfr. Part No.:
NU400618
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic

Number of Gangs

3

Height

85mm

Width

227mm

Depth

10mm

Series

Unica Pro

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric cover frame is in colour white being made of polycarbonate, thermoplastic ABS-UV stabilised material, this cover frame is quite reliable and resistant.

SVHC free

Halogen free

IK04 protection level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy