RS Better World
Schneider Electric White 3 Gang Cover
- RS Stock No.:
- 276-9022
- Mfr. Part No.:
- S520706
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9022
- Mfr. Part No.:
- S520706
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 3 | |
| Height | 85mm | |
| Width | 227mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 3 | ||
Height 85mm | ||
Width 227mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Cover, Thermoplastic, 3 Gangs - S520706
This 3 gang cover is an essential component for enhancing electrical installations, providing both functionality and aesthetic appeal. Made from thermoplastic material, it offers durability and resistance to various chemicals. With measurements of 85mm in height and 227mm in width, this product fits standard electrical outlets, making it a crucial accessory for home electrical needs.
Features & Benefits
• Versatile installation options in horisontal and vertical orientations
• Easy installation via clip-in fixing mode
• Glossy finish enhances the appearance of walls
• Chemical resistance ensures long-lasting use
• Designed for flush mounting to improve aesthetics
Applications
• Suitable for standard electrical outlets in residential environments
• Ideal for installations needing a decorative wall plate cover
• Compatible with various home electrical accessories
• Appropriate for both new builds and renovation projects
Can it withstand exposure to cleaning agents?
Yes, it is resistant to diluted bleach and soapy water.
Will it fit into standard electrical fittings?
Yes, it is designed for seamless integration with typical outlets.
Can it be mounted in different orientations?
Yes, both horisontal and vertical orientations are supported.
Is it easy to install without special tools?
Yes, it features a clip-in fixing mode for straightforward installation.
Related links
- Schneider Electric White 3 Gang Cover
- Schneider Electric White 3 Gang Cover, Repacked
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Frame
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- MK Electric White 3 Gang Light Switch Cover
