Schneider Electric Black Cover
- RS Stock No.:
- 287-6000
- Mfr. Part No.:
- MTN6194-6010
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6000
- Mfr. Part No.:
- MTN6194-6010
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Black | |
| Material | Plastic | |
| Height | 71mm | |
| Width | 71mm | |
| Series | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Black | ||
Material Plastic | ||
Height 71mm | ||
Width 71mm | ||
Series KNX | ||
- COO (Country of Origin):
- CN
The Schneider Electric universal module push button, designed for the KNX system , offers advanced settings for individual configuration and various programming possibilities. With an integrated KNX bus coupler, it provides a seamless user experience for controlling temperature, blinds, and other functions. The product is a sustainable option, complying with regulations such as RoHS and offering a green premium status. It is a versatile and reliable choice for smart home automation.
8 function keys for easy control and customization
LCD display for clear visibility of settings
Temperature sensor for accurate readings
Proximity function for convenient usage
Scene function to set the desired ambiance
Integrated KNX bus coupler for seamless connectivity
Plastic material with varnished surface for durability
IP20 degree of protection for safe usage
Related links
- Schneider Electric Black 3 Gang Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Cover
- Schneider Electric Black Cover Plate
- Schneider Electric Black 3 Gang Cover Plate
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover
- Schneider Electric Black 1 Gang Light Switch Cover
