Berker Grey 1 Gang Frame

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6713
Distrelec Article No.:
302-57-317
Mfr. Part No.:
918282524
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Colour

Grey

Number of Gangs

1

Product Type

Frame

Distrelec Product Id

30257317

Height

59.5 mm

Series

Integro

Width

59.5 mm

COO (Country of Origin):
DE
The stainless steel Frame 1-Gang with Hinged Cover is a high-quality product designed for domestic switching devices. With dimensions of 59.5mm x 59.5mm, it offers a sleek and modern look to any electrical setup. It is RoHS compliant and does not contain any SVHC, making it safe for use in various applications.

Stainless steel construction for durability and a stylish appearance.

Compliant with RoHS regulations for environmentally friendly use.

No SVHC content ensures safety in all applications.

Cover frame for domestic switching devices providing a seamless integration.

Designed for use with Berker Flow products for a cohesive look.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy