Schneider Electric Silver, 1 Gang, New Unica

Subtotal (1 unit)*

€137.90

(exc. VAT)

€169.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.90

*price indicative

RS Stock No.:
130-525
Mfr. Part No.:
NU553030
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP20

Mount Type

Flush

Colour

Silver

Material

Plastic

Terminal Type

Screw

Series

New Unica

Screwed/Screwless

Screwed

Range

New Unica

Finish

Silver

Standards/Approvals

RoHS

Faceplate Depth

24mm

Depth

37.5mm

Height

74.6mm

Width

74.6mm

COO (Country of Origin):
LV
The Schneider Electric New Unica KNX Push Button single in aluminium is a state-of-the-art device designed for KNX bus systems. With pulse edges trigger technology and 2 blue LED local signalling, this push button offers reliability and functionality in a sleek design.

Mechanism with fixing frame for easy installation

Resistance to various chemical agents for durability

IP20 degree of protection for safe operation

Green Premium product with sustainable offer status

Compliant with Reach and RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy