Schneider Electric Anthracite Intermediate, 1 Gang, New Unica
- RS Stock No.:
- 429-017
- Mfr. Part No.:
- NU310554
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.82
(exc. VAT)
€50.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.82 |
*price indicative
- RS Stock No.:
- 429-017
- Mfr. Part No.:
- NU310554
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Intermediate | |
| Number of Gangs | 1 | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Material | Copper Zinc Alloy | |
| Terminal Type | Screwless | |
| Series | New Unica | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Voltage | 250V | |
| Finish | Painted | |
| Height | 45mm | |
| Depth | 37.75mm | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Intermediate | ||
Number of Gangs 1 | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour Anthracite | ||
Material Copper Zinc Alloy | ||
Terminal Type Screwless | ||
Series New Unica | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Voltage 250V | ||
Finish Painted | ||
Height 45mm | ||
Depth 37.75mm | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
Width 22.5mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a single rocker with an intermediate switching function. It operates with a rated current of 10 AX and a rated voltage of 250 V AC, suitable for a 50/60 Hz network frequency. The switch comes in an anthracite finish (RAL 7021), offering a sleek and modern appearance. It is packaged individually in a flow-pack for convenience.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker Light Switch New Unica
- Schneider Electric Anthracite Push Button New Unica
