Schneider Electric Anthracite, 2 Way Push Button, 1 Gang, New Unica

Subtotal (1 unit)*

€62.16

(exc. VAT)

€76.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.16

*price indicative

RS Stock No.:
428-781
Mfr. Part No.:
NU322654
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

Switch Type

Push Button

Number of Ways

2

IP Rating

IP21D

Number of Poles

1

Current Rating

10A

Colour

Anthracite

Material

Thermoplastic

Terminal Type

Screwless

Series

New Unica

Screwed/Screwless

Screwless

Range

New Unica

Voltage

250V

Finish

Anthracite

Width

45mm

Depth

47mm

Standards/Approvals

IEC 60669-1, 2014/35/EU - Niederspannungsrichtlinie

Height

45mm

COO (Country of Origin):
ES
The Schneider Electric pull string switch is an electromechanical mechanism designed for control applications, featuring a 1-pole, 2-way switch function. It operates with a rated current of 10 A and a rated voltage of 250 V. The actuator is a cord push-button with a 1-meter cable for easy operation. With a clip-in fixing mode and a 2-module design, it ensures secure installation. The switch comes in an anthracite finish (RAL 7021) for a modern and stylish appearance.

Electrical durability of 20000 cycles

IP21D rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy