Siemens Grey, 1 Way Push Button, DELTA
- RS Stock No.:
- 162-003
- Mfr. Part No.:
- 5TG7141-0PM20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 162-003
- Mfr. Part No.:
- 5TG7141-0PM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Series | DELTA | |
| Standards/Approvals | CE, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Grey | ||
Series DELTA | ||
Standards/Approvals CE, RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch designed for reliability and performance, featuring an IP20 protection class and made from halogen free thermoplastic. Measuring 70 mm in height and 40 mm in depth, it ensures efficient integration as a switch/pushbutton component. The stylish platinum metallic surface finish, marked with a light symbol, adds a modern touch to various settings.
Durable thermoplastic construction
Easy installation with alternative fastening
Light symbol marking for clear functionality
Shallow 40 mm depth for versatile mounting
