Schneider Electric Brown Light Switch, KNX
- RS Stock No.:
- 357-712
- Mfr. Part No.:
- MTN6302-6051
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€330.04
(exc. VAT)
€405.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.04 |
*price indicative
- RS Stock No.:
- 357-712
- Mfr. Part No.:
- MTN6302-6051
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Light Switch | |
| Mount Type | Flush | |
| Colour | Brown | |
| Material | Polycarbonate | |
| Series | KNX | |
| Range | KNX | |
| Finish | Brown | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Light Switch | ||
Mount Type Flush | ||
Colour Brown | ||
Material Polycarbonate | ||
Series KNX | ||
Range KNX | ||
Finish Brown | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence detector with KNX bus compatibility is available in a stylish Champagne colour tint. It features a mechanism with a central plate and offers 5 channels for detection. The device includes creep zone protection and allows for adjustable light sensitivity settings. With a duty cycle of 15,300 minutes, it ensures reliable, long-term performance.
Made of polycarbonate
Varnished surface
Flush mounting
Related links
- Schneider Electric Brown Light Switch, KNX
- Schneider Electric Nickel Light Switch, KNX
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric White Light Switch, KNX
- Schneider Electric Black, KNX
- Schneider Electric White Push Button, KNX
- Schneider Electric Champagne Cover Plate
