Schneider Electric White, 1 Way Rocker, Mureva Styl

Subtotal (1 unit)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.48

*price indicative

RS Stock No.:
357-733
Mfr. Part No.:
MUR39204
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Surface, Flush

Colour

White

Material

ABS, Polycarbonate

Series

Mureva Styl

Range

Mureva

Voltage

250V

Finish

White

Height

7mm

Standards/Approvals

CE, REACH, AENOR, EAC, EN 60669-1, CHINA RoHS, EU RoHS, NF

Width

70mm

Depth

14mm

COO (Country of Origin):
PL
The Schneider Electric Rocker from the Mureva Styl range, featuring a lens, comes in a clean and timeless white colour. This design is both practical and stylish, providing a reliable switch with a sleek appearance. The white finish complements a wide variety of interior styles, while the lens adds a touch of modern functionality, making it ideal for both residential and commercial applications.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy