Schneider Electric Grey, 1 Way Rocker, Mureva Styl
- RS Stock No.:
- 357-512
- Mfr. Part No.:
- MUR34204
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.03
(exc. VAT)
€6.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.03 |
*price indicative
- RS Stock No.:
- 357-512
- Mfr. Part No.:
- MUR34204
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Material | ABS, Polycarbonate | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Range | Mureva | |
| Finish | Grey | |
| Height | 7mm | |
| Width | 70mm | |
| Standards/Approvals | REACH, EU RoHS, EN 60669-1, CHINA RoHS | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Material ABS, Polycarbonate | ||
Series Mureva Styl | ||
Voltage 250V | ||
Range Mureva | ||
Finish Grey | ||
Height 7mm | ||
Width 70mm | ||
Standards/Approvals REACH, EU RoHS, EN 60669-1, CHINA RoHS | ||
Depth 14mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features a single 1-pole 1-way switch with a sleek grey (RAL 7016) colour tint, designed for both surface and flush mounting. It is equipped with a rocker actuator for easy operation and is compatible with energy-saving lamps with ballast, supporting a load of up to 100 W. The switch operates at a rated voltage of 250 V AC and is suitable for use in both indoor and outdoor conditions, offering reliable performance in various environments.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Anthracite 1 Gang, Mureva Styl
- Schneider Electric White Rocker, Mureva Styl
