Schneider Electric White, 2 Way Bascula, Ovalis
- RS Stock No.:
- 357-793
- Mfr. Part No.:
- S321204
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€48.57
(exc. VAT)
€59.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.57 | €4.857 |
*price indicative
- RS Stock No.:
- 357-793
- Mfr. Part No.:
- S321204
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Bascula | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | Ovalis | |
| Screwed/Screwless | Screwed | |
| Range | Ovalis | |
| Voltage | 250V | |
| Finish | White | |
| Standards/Approvals | EN 60669-1 2006/95/EEC, REACH, CHINA RoHS, EU RoHS | |
| Depth | 33.4mm | |
| Height | 87mm | |
| Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Bascula | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Material Thermoplastic | ||
Series Ovalis | ||
Screwed/Screwless Screwed | ||
Range Ovalis | ||
Voltage 250V | ||
Finish White | ||
Standards/Approvals EN 60669-1 2006/95/EEC, REACH, CHINA RoHS, EU RoHS | ||
Depth 33.4mm | ||
Height 87mm | ||
Width 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Complete Ovalis two-way switch is rated 10AX and comes with claws for secure installation. It is white in color and designed for reliable operation in environments with an ambient temperature range for storage of -5 to 50°C and an operational range of 5 to 35°C. With a dielectric strength of 2000 V, it meets the standards EN 60669-1 and 2006/95/EEC, ensuring safety and compliance for use in electrical installations.
Toxic heavy metal free
EU RoHS Directive
Mercury free
