Schneider Electric Anthracite Rocker, Odace 2011
- RS Stock No.:
- 357-847
- Mfr. Part No.:
- S540297
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.45
(exc. VAT)
€28.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.45 |
*price indicative
- RS Stock No.:
- 357-847
- Mfr. Part No.:
- S540297
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Switch | |
| Switch Type | Rocker | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Anthracite | |
| Depth | 8.5mm | |
| Standards/Approvals | REACH, EN 60669-1, EU RoHS, CHINA RoHS, 2006/95/EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Switch | ||
Switch Type Rocker | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Anthracite | ||
Depth 8.5mm | ||
Standards/Approvals REACH, EN 60669-1, EU RoHS, CHINA RoHS, 2006/95/EEC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Rocker Centre Plate without LED is designed for use as a switch and is specifically intended for RL and special loads. It comes in an anthracite colour and features a clip-in fixing mode for easy installation with flush mounting. The set includes 5 pieces and is packed with a paint cover. The centre plate is made from PC (polycarbonate) for the visor and thermoplastic ABS-UV stabilized for the cover plate, ensuring durability and resistance to UV rays.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Anthracite Rocker, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite Rocker Light Switch New Unica
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Anthracite 1 Gang, New Unica
