Schneider Electric Grey, 2 Way Rocker Switch Insert, Antivandale

Stock information currently inaccessible
RS Stock No.:
358-316
Mfr. Part No.:
MTN3116-7060
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker Switch Insert

Product Type

Light Switch

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

Grey

Terminal Type

Screwless

Series

Antivandale

Voltage

250V

Range

Merten

Screwed/Screwless

Screwless

Finish

Grey

Standards/Approvals

EU RoHS Compliant, CHINA RoHS, REACH

COO (Country of Origin):
DE
The Schneider Electric Switch is designed for lighting applications and comes as a complete product. It features electromechanical technology, providing reliable operation. The device is mounted flush, offering a sleek and modern look. It includes a single rocker actuator for easy operation and control. The switch is finished in an aluminium colour tint, adding a sophisticated touch to any interior.

IP20 rated

Teflon coated surface

Screwless terminals

Related links