Schneider Electric Grey, 2 Way Rocker, Antivandale
- RS Stock No.:
- 358-046
- Mfr. Part No.:
- MTN3156-7060
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-046
- Mfr. Part No.:
- MTN3156-7060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Terminal Type | Screwless | |
| Series | Antivandale | |
| Range | Merten | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Finish | Grey | |
| Standards/Approvals | EU RoHS Compliant, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Grey | ||
Terminal Type Screwless | ||
Series Antivandale | ||
Range Merten | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Finish Grey | ||
Standards/Approvals EU RoHS Compliant, REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Push-Button is designed for lighting applications and comes as a complete product. It features electromechanical technology, ensuring reliable and efficient operation. The device is mounted flush for a clean and modern appearance, and it includes a single rocker actuator for easy control. The push-button is finished in an elegant aluminium colour tint, making it a stylish and functional addition to any space.
Indicator for signalling
Teflon coated surface
Screwless terminals
Related links
- Schneider Electric Grey Antivandale
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey 2 Way Rocker, D-Life
- Schneider Electric Schuko
- Schneider Electric Grey 1 Gang, Unica
