Schneider Electric Anthracite, 2 Way VMC, 1 Gang, New Unica
- RS Stock No.:
- 432-932
- Mfr. Part No.:
- NU320354VMC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.04
(exc. VAT)
€30.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.04 |
*price indicative
- RS Stock No.:
- 432-932
- Mfr. Part No.:
- NU320354VMC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | VMC | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Series | New Unica | |
| Range | New Unica | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Finish | Gloss | |
| Depth | 34.25mm | |
| Width | 45mm | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type VMC | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Series New Unica | ||
Range New Unica | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Finish Gloss | ||
Depth 34.25mm | ||
Width 45mm | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for fan control, featuring a single rocker with a 1-pole, 2-way switch function. It operates with a rated current of 10 AX and a rated voltage of 250 V AC, ensuring reliable performance. The switch comes in an anthracite finish (RAL 7021) for a sleek and modern look. It is conveniently packed in a flow-pack for easy handling and storage.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite New Unica
