Schneider Electric Anthracite, 2 Way 2-way and OFF Retractive, 1 Gang, New Unica
- RS Stock No.:
- 432-934
- Mfr. Part No.:
- NU324654
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.83
(exc. VAT)
€33.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.83 |
*price indicative
- RS Stock No.:
- 432-934
- Mfr. Part No.:
- NU324654
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | 2-way and OFF Retractive | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Series | New Unica | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Voltage | 250V | |
| Finish | Matt | |
| Depth | 34.25mm | |
| Height | 45mm | |
| Width | 45mm | |
| Standards/Approvals | CHINA RoHS, IEC 60669-1 LV Directive, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type 2-way and OFF Retractive | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Series New Unica | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Voltage 250V | ||
Finish Matt | ||
Depth 34.25mm | ||
Height 45mm | ||
Width 45mm | ||
Standards/Approvals CHINA RoHS, IEC 60669-1 LV Directive, EU RoHS, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button is an electromechanical mechanism designed for light control, featuring a single rocker with a 2-way and OFF retractive switch function. It operates with a rated current of 10 A and a rated voltage of 250 V AC, suitable for a 50/60 Hz network frequency. The device includes a label holder with a label for easy identification. Finished in anthracite (RAL 7021), it offers a sleek and modern look. It is conveniently packed in a flow-pack for easy handling and storage.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite New Unica
