Schneider Electric White Rocker, 1 Gang, Unica
- RS Stock No.:
- 276-2133
- Mfr. Part No.:
- NU310520
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.58
(exc. VAT)
€43.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.58 |
*price indicative
- RS Stock No.:
- 276-2133
- Mfr. Part No.:
- NU310520
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | White | |
| Terminal Type | Screwless | |
| Series | Unica | |
| Range | New Unica | |
| Voltage | 250V | |
| Finish | White | |
| Width | 22.5mm | |
| Depth | 34.25mm | |
| Standards/Approvals | EN 60669-1 LV Direktive EMV Direktive 2 | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour White | ||
Terminal Type Screwless | ||
Series Unica | ||
Range New Unica | ||
Voltage 250V | ||
Finish White | ||
Width 22.5mm | ||
Depth 34.25mm | ||
Standards/Approvals EN 60669-1 LV Direktive EMV Direktive 2 | ||
Height 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Intermediate Switch is a reliable and antibacterial electrical component designed for indoor use. The switch features screwless terminals. It is characterized by its robustness with an electrical durability of 20000 cycles and insulation resistance exceeding 5 MOhm at 500 V.
Oil and UV resistant
IP4X degree of protection
IK04 degree of protection
Related links
- Schneider Electric White Rocker Unica
- Schneider Electric White 1 Gang, Unica
- Schneider Electric White 1 Gang
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Grey Rocker New Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
