Siemens White, 1 Way Audio, 1 Gang, 5TG48
- RS Stock No.:
- 610-709
- Mfr. Part No.:
- 5TG4812
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€65.64
(exc. VAT)
€80.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.64 |
*price indicative
- RS Stock No.:
- 610-709
- Mfr. Part No.:
- 5TG4812
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Audio | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Series | 5TG48 | |
| Screwed/Screwless | Screwed | |
| Finish | White | |
| Standards/Approvals | CE, EAC, RoHS | |
| Depth | 11mm | |
| Minimum Box Depth | 40mm | |
| Height | 65mm | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Audio | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Series 5TG48 | ||
Screwed/Screwless Screwed | ||
Finish White | ||
Standards/Approvals CE, EAC, RoHS | ||
Depth 11mm | ||
Minimum Box Depth 40mm | ||
Height 65mm | ||
Width 68mm | ||
- COO (Country of Origin):
- ES
The Siemens volume controller is designed to blend functionality with modern aesthetics, providing a sleek solution for audio control in various settings. With its elegant titanium white finish, it seamlessly integrates into any decor, making it an ideal choice for both residential and commercial applications. The robust construction ensures durability while maintaining a refined appearance. Engineered for flush mounting, this product enhances visual appeal without compromising on practicality. It features an intuitive design, allowing for effortless operation and optimal performance. With a mounting type that ensures secure installation, this model guarantees reliable performance for years to come.
Fitted with a cover plate measuring 68 x 68 mm for versatile installation options
Incorporates a protection class rating of IP20 ensuring efficient performance in controlled environments
Constructed from halogen-free materials promoting a safer environment
Offers a claw/screw mounting method for added security during installation
Features a contemporary colour that resembles RAL 9010 enhancing its modern aesthetic
Designed with no printed markings for a sleek and unobtrusive look
Height of 65 mm provides a streamlined profile suitable for various wall surfaces
