Schneider Electric Anthracite, S340, Repacked
- RS Stock No.:
- 865-237
- Mfr. Part No.:
- S340708W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.46 |
*price indicative
- RS Stock No.:
- 865-237
- Mfr. Part No.:
- S340708W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Plastic | |
| Series | S340 | |
| Product Condition | Repacked | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Plastic | ||
Series S340 | ||
Product Condition Repacked | ||
Height 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate serves as a sleek solution for horizontal installations, delivering functional aesthetics designed for indoor use.
Constructed from anti-UV plastic for durability
Clipsable fixing mode allows for easy installation
Matte surface finish enhances Visual appeal
Resistant to a wide range of chemical agents
1
20
27
47
Related links
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite, Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
