Schneider Electric Anthracite, S5, Repacked
- RS Stock No.:
- 866-249
- Mfr. Part No.:
- S540666W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.91 |
*price indicative
- RS Stock No.:
- 866-249
- Mfr. Part No.:
- S540666W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | S5 | |
| Product Condition | Repacked | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series S5 | ||
Product Condition Repacked | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Blind cover offers a practical solution for flush mounting installations, designed to conceal electrical fittings while maintaining an aesthetic appearance.
Constructed from thermoplastic ABS with UV stabilisation for durability
Resistant to chemical agents, ensuring long-lasting use in various environments
Compact dimensions with a height and width of 71 mm and a depth of 27.7 mm
Lightweight design at only 0.02 kg, facilitating easy installation
1
23
44
67
Related links
- Schneider Electric Anthracite, Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite 3 Gang Cover, Repacked
