Schneider Electric Anthracite, S540, Repacked
- RS Stock No.:
- 865-943
- Mfr. Part No.:
- S540808W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.90 |
*price indicative
- RS Stock No.:
- 865-943
- Mfr. Part No.:
- S540808W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | S540 | |
| Product Condition | Repacked | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series S540 | ||
Product Condition Repacked | ||
Height 85mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame designed for both aesthetic appeal and functional versatility, Ideal for modern installations. Its sleek touch finish enhances any environment while offering practical benefits in both horizontal and vertical orientations.
Constructed from Durable thermoplastic ABS-UV stabilised material for longevity
Flush mounting with clip-in fixing for straightforward installation
Accommodates four gangs, maximising device utility in minimal space
Available in a sophisticated anthracite colour with a matt surface finish
1
34
37
71
Related links
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite, Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite Repacked
