Schneider Electric White, S320, Repacked
- RS Stock No.:
- 865-523
- Mfr. Part No.:
- S320724W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 865-523
- Mfr. Part No.:
- S320724W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Plastic | |
| Series | S320 | |
| Product Condition | Repacked | |
| Height | 158mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Plastic | ||
Series S320 | ||
Product Condition Repacked | ||
Height 158mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate is a vertical-mounted product designed for use in conjunction with electrical installations, ensuring compatibility and seamless integration into interior environments.
Reconditioned for sustainability and environmental benefits
Constructed from UV-resistant plastic for durability
Compact dimensions: height 158 mm, width 87 mm, depth 10 mm
Lightweight, weighing just 0.01891 kg
1
25
28
53
