Hager Grey, 1 Gang, WNA
- RS Stock No.:
- 144-4557
- Mfr. Part No.:
- WNA001
- Manufacturer:
- Hager
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 144-4557
- Mfr. Part No.:
- WNA001
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Mount Type | Panel | |
| Colour | Grey | |
| Material | Polypropylene | |
| Series | WNA | |
| Range | Cubyko | |
| Voltage | 250V | |
| Height | 76mm | |
| Width | 76mm | |
| Depth | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Mount Type Panel | ||
Colour Grey | ||
Material Polypropylene | ||
Series WNA | ||
Range Cubyko | ||
Voltage 250V | ||
Height 76mm | ||
Width 76mm | ||
Depth 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Hager Cubyko WNA Flush Mount Switches
Hager Cubyko series WNA flush mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.
