Siemens White, 8 Way Push Button, GAMMA
- RS Stock No.:
- 203-2284
- Mfr. Part No.:
- UP 287/13 / 5WG1287-2DB13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€190.39
(exc. VAT)
€234.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.39 |
*price indicative
- RS Stock No.:
- 203-2284
- Mfr. Part No.:
- UP 287/13 / 5WG1287-2DB13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 8 | |
| IP Rating | IP20 | |
| Number of Poles | 8 | |
| Colour | White | |
| Mount Type | Flush | |
| Series | GAMMA | |
| Range | DELTA | |
| Finish | White | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 8 | ||
IP Rating IP20 | ||
Number of Poles 8 | ||
Colour White | ||
Mount Type Flush | ||
Series GAMMA | ||
Range DELTA | ||
Finish White | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens GAMMA instabus push button switch is a flush mount, quadruple style switch. The pushbutton switch has titanium white status LED.
Switch material - plastic
IP20 rated
