Contactum White, 1 Way Rocker, 1 Gang
- RS Stock No.:
- 228-9512
- Mfr. Part No.:
- ALF4713WHW
- Manufacturer:
- Contactum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-9512
- Mfr. Part No.:
- ALF4713WHW
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP2X | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Colour | White | |
| Material | Polycarbonate | |
| Terminal Type | Screw | |
| Range | Alfanar | |
| Screwed/Screwless | Screwed | |
| Voltage | 220V, 250V | |
| Finish | Moulded | |
| Illumination | Non-Illuminated | |
| Height | 95mm | |
| Depth | 20mm | |
| Minimum Box Depth | 25mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Width | 87mm | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP2X | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour White | ||
Material Polycarbonate | ||
Terminal Type Screw | ||
Range Alfanar | ||
Screwed/Screwless Screwed | ||
Voltage 220V, 250V | ||
Finish Moulded | ||
Illumination Non-Illuminated | ||
Height 95mm | ||
Depth 20mm | ||
Minimum Box Depth 25mm | ||
Standards/Approvals BS EN 60669-1 | ||
Width 87mm | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range fan isolator switch has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office. It is made from high quality thermoplastic that is robust, impact resistant, flame retardant and built to last.
Ambient operating temperature from -5 to 40°C
Ergonomical smart rocker design
