Contactum White, 1 Way Rocker, 1 Gang
- RS Stock No.:
- 228-9516
- Mfr. Part No.:
- ALF4815WHW
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 228-9516
- Mfr. Part No.:
- ALF4815WHW
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP2X | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Colour | White | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Screwed/Screwless | Screwed | |
| Voltage | 220V, 250V | |
| Range | Alfanar | |
| Finish | Moulded | |
| Illumination | Neon | |
| Width | 87mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Depth | 20mm | |
| Fixing Standard | BS | |
| Height | 95mm | |
| Minimum Box Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP2X | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Colour White | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Screwed/Screwless Screwed | ||
Voltage 220V, 250V | ||
Range Alfanar | ||
Finish Moulded | ||
Illumination Neon | ||
Width 87mm | ||
Standards/Approvals BS EN 60669-1 | ||
Depth 20mm | ||
Fixing Standard BS | ||
Height 95mm | ||
Minimum Box Depth 25mm | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range 1 gang 20 A switch with neon light has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office. It is made from high quality thermoplastic that is robust, impact resistant, flame retardant and built to last.
Ambient operating temperature from -5 to 40°C
Ergonomical smart rocker design
