Schneider Electric Polar White, 1 Gang, System M
- RS Stock No.:
- 287-5985
- Mfr. Part No.:
- MTN2500-0319
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.00
(exc. VAT)
€23.37
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.00 |
*price indicative
- RS Stock No.:
- 287-5985
- Mfr. Part No.:
- MTN2500-0319
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | Polar White | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Series | System M | |
| Voltage | 250V | |
| Range | Merten | |
| Screwed/Screwless | Screwed | |
| Finish | Gloss | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour Polar White | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Series System M | ||
Voltage 250V | ||
Range Merten | ||
Screwed/Screwless Screwed | ||
Finish Gloss | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric socket-outlet from the System M range is a high-quality 2P + E outlet with screw less terminals and a glossy polar white finish. Designed with French standards in mind, this socket-outlet is not only aesthetically pleasing but also highly functional for various applications.
Flush wiring device mounting for a sleek installation
Screw less terminals for easy and secure connections
Rated current of 16 A with a rated operational voltage of 250 V
IP20 degree of protection for indoor use
Green Premium product contributing to sustainability efforts
Toxic heavy metal and mercury-free for environmental safety
Compliant with EU RoHS and China RoHS regulations
Related links
- Schneider Electric Polar White 1 Gang Cover, Repacked
- Schneider Electric Polar White 1 Gang, D-Life
- Schneider Electric White 1 Gang Plug Socket System M, French 2P
- Schneider Electric Schuko
- Schneider Electric French
- Schneider Electric Grey System M
- Schneider Electric Anthracite System M
- Schneider Electric Polar White 2 Gang Cover, Repacked
