Schneider Electric Anthracite, 2 Gang, Unica
- RS Stock No.:
- 287-6009
- Mfr. Part No.:
- NU021854
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€45.47
(exc. VAT)
€55.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.47 |
*price indicative
- RS Stock No.:
- 287-6009
- Mfr. Part No.:
- NU021854
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | Unica | |
| Range | New Unica | |
| Finish | Anthracite | |
| Height | 165mm | |
| Standards/Approvals | IEC 60669-1, IEC 60884-1 | |
| Width | 230mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series Unica | ||
Range New Unica | ||
Finish Anthracite | ||
Height 165mm | ||
Standards/Approvals IEC 60669-1, IEC 60884-1 | ||
Width 230mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame from the New Unica range is designed to meet your mounting needs with its 2-gangs capacity and horizontal installation direction. The anthracite colour tint adds a sleek aesthetic to your space while the double frame type ensures durability and stability. Made from high-quality thermoplastic ABS-UV stabilised material, this cover frame is resistant to various chemical agents, making it a reliable choice for your electrical setup.
Cover frame suitable for Unica System+ range
2 gangs capacity with 2 x 8 modules
Horizontal installation direction for versatile mounting options
Double frame type for enhanced durability
Clip-in fixing mode for easy installation
Anthracite colour tint adds a modern touch to the room
Resistant to a variety of chemical agents for long-lasting use
IK04 and IP21D degree of protection for reliability in different environments
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 2 Gang, Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 2 Gang Cover
