Schneider Electric Anthracite, 2 Gang, Unica
- RS Stock No.:
- 287-6027
- Mfr. Part No.:
- NU342654
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.93
(exc. VAT)
€44.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.93 |
*price indicative
- RS Stock No.:
- 287-6027
- Mfr. Part No.:
- NU342654
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | Unica | |
| Finish | Anthracite | |
| Height | 45mm | |
| Standards/Approvals | REACH, EU RoHS, Green Premium product, CHINA RoHS | |
| Width | 45mm | |
| Depth | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series Unica | ||
Finish Anthracite | ||
Height 45mm | ||
Standards/Approvals REACH, EU RoHS, Green Premium product, CHINA RoHS | ||
Width 45mm | ||
Depth 40.5mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric data socket is a high-quality, reliable product that is perfect for communication applications. With RJ45 8 contacts, this data socket provides fast and efficient connectivity for your devices.
Designed for communication applications
STP cable shielding type for protection against interference
Flush mounting for a neat and professional installation
Resistant to various chemical agents for durability
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 2 Gang, Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 2 Gang Cover
