Schneider Electric Anthracite, 2 Way On-Off, 1 Gang, New Unica
- RS Stock No.:
- 429-019
- Mfr. Part No.:
- NU321454
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 429-019
- Mfr. Part No.:
- NU321454
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | On-Off | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Series | New Unica | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Range | Unica NA | |
| Finish | Matt | |
| Height | 45mm | |
| Depth | 36.25mm | |
| Width | 45mm | |
| Standards/Approvals | LV Directive IEC 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type On-Off | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Series New Unica | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Range Unica NA | ||
Finish Matt | ||
Height 45mm | ||
Depth 36.25mm | ||
Width 45mm | ||
Standards/Approvals LV Directive IEC 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for fan control, featuring two rockers with 1-pole, 1-way and 1-pole, 2-way switch functions. It operates with a rated current of 10 AX and a rated voltage of 250 V AC, ensuring reliable performance. The switch comes in an anthracite finish (RAL 7021) for a modern and stylish appearance. It is conveniently packed in a flow-pack for easy handling and storage.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite New Unica
