RS Better World

Schneider Electric Anthracite, 2 Gang, Unica

Subtotal (1 unit)*

€17.74

(exc. VAT)

€21.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6020
Mfr. Part No.:
NU320354S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

2

IP Rating

IP4X

Colour

Anthracite

Mount Type

Flush

Terminal Type

Screwless

Series

Unica

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Standards/Approvals

EMV, EN 60669-1

COO (Country of Origin):
ES
The Schneider Electric NU320354S is a versatile switch designed for light control applications, featuring a 1-pole 2-way functionality. With a sleek anthracite finish and screw less terminals, this switch offers a modern and convenient solution for your electrical needs.

1-pole 2-way switch for versatile light control options

Screw less terminals for easy installation

Anthracite finish adds a sleek and modern touch to your decor

Rated current of 10 AX for reliable performance

Durable construction for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy