Schneider Electric Grey, 1 Gang, Unica
- RS Stock No.:
- 287-6043
- Mfr. Part No.:
- NU986630
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.33 |
*price indicative
- RS Stock No.:
- 287-6043
- Mfr. Part No.:
- NU986630
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | Unica | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Material TPE | ||
Series Unica | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica blind cover is a sleek and modern 2-module aluminium cover plate that adds a touch of sophistication to your electrical fittings. With a clip-in fixing mode and brilliant surface finish, it not only enhances the look but also provides durability and resistance to various chemical agents. Designed with a focus on functionality and style, this blind cover is an ideal choice for your electrical installations.
2-module blind cover made from thermoplastic ABS-UV stabilised material for strength and longevity
Aluminium colour tint with a brilliant surface finish adds a modern touch to your electrical fittings
Resistant to various chemical agents including alcohol, ammonia, and bleach for long-lasting use
Clip-in fixing mode allows for easy installation and removal when needed
IK04 and IP20 degree of protection ensures safety and durability in different environments
