Schneider Electric White, 1 Gang, Ovalis

Subtotal (1 unit)*

€83.99

(exc. VAT)

€103.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.99

*price indicative

RS Stock No.:
287-6105
Mfr. Part No.:
S320403
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP20

Current Rating

3A

Colour

White

Mount Type

Flush

Material

ABS

Terminal Type

Screw

Series

Ovalis

Voltage

250V

Screwed/Screwless

Screwed

Finish

Matt

Standards/Approvals

EN 60950-1, EAC

The Schneider Electric double USB charger is designed for quick charging with a power output of 45W. It features USB type A and C ports, making it versatile for various devices. With a sleek oval design in matt white, this charger is suitable for indoor use with its short-circuit, surge, overheating, overvoltage, and overcurrent protection. The charger is constructed with high-quality materials for durability and safety, meeting EN 60950-1 standards.

45W double USB charger with quick charging capabilities

USB type A and C ports for compatibility with different devices

Short-circuit, surge, overheating, overvoltage, and overcurrent protection for safety

Sleek oval design in matt white for a modern look

Durable construction with ABS, PBT, and PC materials

Meets EN 60950-1 standards for electrical safety

Related links