Schneider Electric Anthracite, 1 Gang, Ovalis
- RS Stock No.:
- 287-6115
- Mfr. Part No.:
- S340401
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.15
(exc. VAT)
€62.91
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.15 |
*price indicative
- RS Stock No.:
- 287-6115
- Mfr. Part No.:
- S340401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 2.4A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | ABS | |
| Terminal Type | Screw | |
| Series | Ovalis | |
| Screwed/Screwless | Screwed | |
| Range | Ovalis C | |
| Voltage | 250V | |
| Finish | Matt | |
| Standards/Approvals | EN 60335-1, EN 61558-1, EN 60950-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 2.4A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material ABS | ||
Terminal Type Screw | ||
Series Ovalis | ||
Screwed/Screwless Screwed | ||
Range Ovalis C | ||
Voltage 250V | ||
Finish Matt | ||
Standards/Approvals EN 60335-1, EN 61558-1, EN 60950-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Ovalis C Series USB charger is a stylish and practical device that allows you to conveniently charge your devices with its dual USB type A and type C ports. With a maximum load current of 2.4 A, this charger is suitable for a wide range of applications. The matt anthracite finish adds a touch of elegance to any indoor setting.
Integrated USB type A and type C ports for versatile charging options
Short-circuit protection ensures safe charging of your devices
Easy flush mounting installation with screw terminals for secure connections
Compact design with dimensions of 71mm x 71mm x 42mm for convenient use in any space
Resistant to various chemical agents for long-lasting durability
Compliant with EN 62684 standard for compatibility with a wide range of devices
