RS Better World
Schneider Electric White, 3 Gang, Ovalis
- RS Stock No.:
- 287-6109
- Mfr. Part No.:
- S320726
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6109
- Mfr. Part No.:
- S320726
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Material | TPE | |
| Series | Ovalis | |
| Range | Ovalis | |
| Finish | Matt | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Depth | 10mm | |
| Standards/Approvals | UNE 20315-1-1 NF C 61-314 EN 60669-1 2006/95/EEC | |
| Width | 87mm | |
| Height | 229mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Material TPE | ||
Series Ovalis | ||
Range Ovalis | ||
Finish Matt | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
Depth 10mm | ||
Standards/Approvals UNE 20315-1-1 NF C 61-314 EN 60669-1 2006/95/EEC | ||
Width 87mm | ||
Height 229mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Schneider Ovalis Cover Frame is a versatile and durable product designed for indoor use. With a triple frame and a sleek white finish, this cover frame offers easy installation with clip-in fixing mode and flush device mounting. It is resistant to various chemical agents and has a compact design that fits well in any space.
Triple frame design for added durability
Vertical installation direction for flexibility
Clip-in fixing mode for easy installation
Flush device mounting for a sleek appearance
Resistant to a variety of chemical agents
Related links
- Schneider Electric White D-Life
- Schneider Electric White Odace 2011
- Schneider Electric White 3 Gang Cover, Repacked
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover
- Schneider Electric White 3 Gang Frame
