RS Better World
Schneider Electric White, 4 Gang, Ovalis
- RS Stock No.:
- 287-6107
- Mfr. Part No.:
- S320708
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6107
- Mfr. Part No.:
- S320708
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 4 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | White | |
| Mount Type | Horizontal | |
| Material | TPE | |
| Series | Ovalis | |
| Range | Ovalis C | |
| Finish | Matt | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Height | 87mm | |
| Depth | 10mm | |
| Standards/Approvals | UNE 01511 00695EEC 6114 EN 606691 | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 4 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour White | ||
Mount Type Horizontal | ||
Material TPE | ||
Series Ovalis | ||
Range Ovalis C | ||
Finish Matt | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Height 87mm | ||
Depth 10mm | ||
Standards/Approvals UNE 01511 00695EEC 6114 EN 606691 | ||
Width 300mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis C Series Cover Frame is a high-quality product designed for indoor use. It features a sleek white finish with a durable thermoplastic ABS-UV stabilised material. With a quadruple frame design and horizontal installation, this cover frame is not only aesthetically pleasing but also resistant to various chemical agents making it ideal for different indoor environments.
Quadruple frame design for a modern look
Resistant to alcohol, lactic acid, bleach, ammonia, and other chemical agents
Flush mounting for seamless installation
UV resistant and suitable for a variety of indoor applications
Easy clip-in fixing mode for quick and efficient installation
Related links
- Schneider Electric White Odace 2011
- Schneider Electric Anthracite Ovalis
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 4 Gang Cover
- Schneider Electric White 4 Gang Cover, Repacked
- Schneider Electric White Ovalis
