Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6142
- Mfr. Part No.:
- S520460
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.82 |
*price indicative
- RS Stock No.:
- 287-6142
- Mfr. Part No.:
- S520460
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | White | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Finish | White | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | RoHS, EN 50083-4 | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour White | ||
Mount Type Flush | ||
Material TPE | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Finish White | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals RoHS, EN 50083-4 | ||
Depth 40mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric TV/SAT/R socket is a high-quality mechanism with fixing frame, designed for male IEC connections. With a glossy white finish and durable materials, this product offers reliable performance and ease of installation for your TV and satellite connections.
Male IEC 9.52 mm TV connector for secure connection
Flush mounting for a neat and professional installation
Resistance to various chemical agents for long-lasting use
Green Premium product with sustainable offer status
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
