Schneider Electric Brown, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6159
- Mfr. Part No.:
- S520802N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.69
(exc. VAT)
€19.30
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.69 |
*price indicative
- RS Stock No.:
- 287-6159
- Mfr. Part No.:
- S520802N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Brown | |
| Series | Odace 2011 | |
| Standards/Approvals | N, NF, 95, NBN C 61111, EWG, IK04, EN 606691, AER: 00, IP1 D, UNE 01511, 006, 05, LCIE: CCAFR_59885B, LCIE: NF 60415A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Brown | ||
Series Odace 2011 | ||
Standards/Approvals N, NF, 95, NBN C 61111, EWG, IK04, EN 606691, AER: 00, IP1 D, UNE 01511, 006, 05, LCIE: CCAFR_59885B, LCIE: NF 60415A | ||
- COO (Country of Origin):
- FR
The Schneider Electric 1 gang cover frame from the Odace Touch range Electric is designed with a wood aesthetic, bringing a touch of elegance to your living space. Made of high-quality materials including polycarbonate and wood, this cover frame is durable and resistant to various chemical agents. With a sleek design and precise dimensions, it is perfect for flush mounting, offering a seamless integration into your home decor.
1 gang cover frame from the Odace Touch range by Schneider Electric
Wood aesthetic design with a decorative frame made of PC and wood
Resistant to various chemical agents including alcohol, lactic acid, and bleach
Flush mounting with clip-in fixing mode for easy installation
Complies with standards NBN C 61-112-1, UNE 20315-1-1, EN 60669-1, NF C 61-314, 2006/95/EEC
IK04 and IP21D degree of protection for durability and safety
Related links
- Schneider Electric Brown Odace 2011
- Schneider Electric Brown Odace 2011
- Schneider Electric Brown Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
