Schneider Electric White, 2 Way Rocker, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6178
- Mfr. Part No.:
- S525214
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6178
- Mfr. Part No.:
- S525214
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | TPE | |
| Terminal Type | Screwless | |
| Series | Odace 2011 | |
| Voltage | 250V | |
| Range | Odace | |
| Screwed/Screwless | Screwless | |
| Finish | White | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Minimum Box Depth | 26.5mm | |
| Depth | 42mm | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush | ||
Material TPE | ||
Terminal Type Screwless | ||
Series Odace 2011 | ||
Voltage 250V | ||
Range Odace | ||
Screwed/Screwless Screwless | ||
Finish White | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Minimum Box Depth 26.5mm | ||
Depth 42mm | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
