Schneider Electric White, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6166
- Mfr. Part No.:
- S520804R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.37
(exc. VAT)
€38.59
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €31.37 |
*price indicative
- RS Stock No.:
- 287-6166
- Mfr. Part No.:
- S520804R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Series | Odace 2011 | |
| Standards/Approvals | LCIE: NF 60415A, AER: 00, EWG, UNE 01511, 95, 05, 006, NBN C 61111, EN 606691 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Series Odace 2011 | ||
Standards/Approvals LCIE: NF 60415A, AER: 00, EWG, UNE 01511, 95, 05, 006, NBN C 61111, EN 606691 | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame from the Odace Touch range is a stylish and versatile addition to your home or office. With a translucent white finish and a double frame design, this cover frame adds a touch of elegance to any room. Made from high-quality acrylic and polycarbonate materials, this cover frame is not only aesthetically pleasing but also durable and resistant to chemical agents. It is easy to install with a flush mounting and clip-in fixing mode, making it a hassle-free solution for your electrical needs.
Translucent white cover frame with double frame design for a stylish look
Made from acrylic and polycarbonate materials for durability and resistance to chemical agents
Flush mounting and clip-in fixing mode for easy installation
Suitable for horizontal or vertical installation with 2 gangs
Resistant to various chemical agents and environmental conditions for long-lasting performance
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
