Schneider Electric Grey, 2 Way Rocker, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6191
- Mfr. Part No.:
- S530263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.93 |
*price indicative
- RS Stock No.:
- 287-6191
- Mfr. Part No.:
- S530263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | Odace 2011 | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Finish | Grey | |
| Illumination | LED | |
| Minimum Box Depth | 18.75mm | |
| Depth | 33.6mm | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | NF, EN 60669-1 2006/95/EWG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Material TPE | ||
Series Odace 2011 | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Finish Grey | ||
Illumination LED | ||
Minimum Box Depth 18.75mm | ||
Depth 33.6mm | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals NF, EN 60669-1 2006/95/EWG | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch mechanism with fixing frame is a reliable and high-quality product designed for light control applications. With a sleek aluminium finish and advanced technology, this device offers efficient performance and durability.
Electromechanical switch function for precise control
Suitable for load for energy saving lamps with ballast up to 100W
Long service life of 20000 cycles at rated voltage
Resistance to various chemical agents for added durability
Compact design with dimensions of 71mm x 71mm x 33.6mm
Related links
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
