Schneider Electric Grey, 3 Gang, Odace 2011
- RS Stock No.:
- 287-6205
- Mfr. Part No.:
- S530806J
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.55 |
*price indicative
- RS Stock No.:
- 287-6205
- Mfr. Part No.:
- S530806J
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Grey | |
| Series | Odace 2011 | |
| Standards/Approvals | AENOR: 030/2205(RETURN)LCIE: NF 603415A(RETURN)N(RETURN)NF, 2006/95/EEC UNE 20315-1-1 NBN C 61-112-1 EN 60669-1 NF C 61-314 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Grey | ||
Series Odace 2011 | ||
Standards/Approvals AENOR: 030/2205(RETURN)LCIE: NF 603415A(RETURN)N(RETURN)NF, 2006/95/EEC UNE 20315-1-1 NBN C 61-112-1 EN 60669-1 NF C 61-314 | ||
- COO (Country of Origin):
- FR
The Schneider Electric triple gang cover frame features a brushed aluminium finish and flush mounting for a sleek look. With a height of 85mm, width of 227mm, and a depth of 10mm, this cover frame is not only stylish but also resistant to various chemical agents, making it durable and reliable for long-term use.
Cover frame with triple gangs for a modern and stylish look
Flush mounting and clip-in fixing mode for easy installation
Resistant to alcohol, lactic acid, bleach, ammonia, and other chemical agents for added durability
Triple frame design with an aluminium surface finish for a sleek appearance
PC and aluminium material construction for excellent quality and longevity
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 3 Gang Cover Plate
- Schneider Electric Grey 3 Gang Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric Grey 3 Gang Light Switch Cover
- Schneider Electric White Odace 2011
- Schneider Electric Bronze Odace 2011
- Schneider Electric Brown Odace 2011
- Schneider Electric Blue Rocker Odace 2011
