Schneider Electric Anthracite, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6224
- Mfr. Part No.:
- S540523
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.07
(exc. VAT)
€171.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.07 |
*price indicative
- RS Stock No.:
- 287-6224
- Mfr. Part No.:
- S540523
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screw | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 230V | |
| Screwed/Screwless | Screwed | |
| Finish | Anthracite | |
| Illumination | Status: 1 Led (Rot) | |
| Depth | 45mm | |
| Width | 71mm | |
| Standards/Approvals | EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7 | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screw | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 230V | ||
Screwed/Screwless Screwed | ||
Finish Anthracite | ||
Illumination Status: 1 Led (Rot) | ||
Depth 45mm | ||
Width 71mm | ||
Standards/Approvals EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7 | ||
Height 71mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric movement detector with switch in anthracite colour is a versatile and reliable product suitable for indoor installations. With a detection angle of 160 degrees, it provides optimal coverage for various applications.
Includes manual and remote control for easy operation
Suitable for controlling various types of lamps and motors
Adjustable light intensity and time delay range for customizable settings
Resistant to various chemical agents for durability and longevity
Compliant with EU regulations for environmental sustainability
Related links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric French 2P
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Grey Odace 2011
