Schneider Electric Anthracite, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6228
- Mfr. Part No.:
- S540659
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.19
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.19 |
*price indicative
- RS Stock No.:
- 287-6228
- Mfr. Part No.:
- S540659
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Anthracite | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Anthracite | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace cover plate in anthracite colour is part of the Odace range . It is designed for socket-outlets and comes in a set of 10. The cover plate is made of thermoplastic ABS-UV stabilised material, making it resistant to various chemical agents. It has a sleek clip-in fixing mode for easy installation and features a 2P + E outlet poles configuration. With an IK04 degree of protection, this cover plate is durable and reliable for use in various environments.
Cover plate for socket-outlet in anthracite colour
Set of 10 cover plates
Made of thermoplastic ABS-UV stabilised material
Resistant to alcohol, lactic acid, bleach, and other chemical agents
Clip-in fixing mode for easy installation
2P + E outlet poles configuration
IK04 degree of protection for durability
Related links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric French 2P
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Grey Odace 2011
