Schneider Electric, 16A Anthracite 1 Gang Plug Socket Odace 2011 Indoor, French 2P
- RS Stock No.:
- 276-9030
- Mfr. Part No.:
- S540052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 276-9030
- Mfr. Part No.:
- S540052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Finish | Matt | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 45mm | |
| Range | Odace | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Series | Odace 2011 | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Finish Matt | ||
Screwed/Screwless Screwless | ||
Overall Depth 45mm | ||
Range Odace | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Series Odace 2011 | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Plug Socket, 2 Poles, Screwless Terminal - S540052
This indoor plug socket provides efficient power distribution. With dimensions of 71x71x45mm, this single gang socket is made from durable materials and features a sleek matt finish, suitable for contemporary residential settings.
Features & Benefits
• Rated for 16A, suitable for high-power applications
• Designed for indoor use to ensure safety and performance
• Anthracite colour complements modern interiors
• Screwless terminal design allows for quick and easy installation
• Flush mount style offers a seamless look
• Compatible with 250V networks for diverse applications
Applications
• Connecting electrical appliances in homes
• Ideal for residential spaces seeking a clean aesthetic
• Integrates with smart home systems
• Suitable for kitchens, living rooms, and office environments
Can it be installed in a standard wall cavity?
Yes, it can be installed in a flush-aligned wall space.
Is it resistant to chemical agents?
Yes, it can withstand exposure to various chemical substances including alcohol and bleach.
Will it fit into a double socket mounting frame?
No, it is specifically designed for single gang mounting.
Can the terminals accommodate larger wire sizes?
It is intended for standard wiring connections only.
