Schneider Electric Grey, D-Life
- RS Stock No.:
- 288-2085
- Mfr. Part No.:
- MTN4366-0110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€67.96
(exc. VAT)
€83.59
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.96 |
*price indicative
- RS Stock No.:
- 288-2085
- Mfr. Part No.:
- MTN4366-0110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Mount Type | Screw | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Terminal Type | Screw | |
| Series | D-Life | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | EN 62684, ETSI EN 301 489-4, EN 60950-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Mount Type Screw | ||
Colour Grey | ||
Material Polycarbonate | ||
Terminal Type Screw | ||
Series D-Life | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals EN 62684, ETSI EN 301 489-4, EN 60950-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB charger is a versatile and efficient device designed to provide a reliable power source for your mobile devices. With a compact design and intelligent features, this charger is ideal for use in various settings.
Dual USB ports for charging multiple devices simultaneously
Includes electronic overload and temperature protection for added safety
Energy efficient design with a power consumption of only 0.075 W
