WAGO 890 Series Plug-in Connector Female, 2-Pole, 16A, 2-Way, IP40, IP20
- RS Stock No.:
- 220-663
- Mfr. Part No.:
- 890-1686
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€304.82
(exc. VAT)
€374.93
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €304.82 | €6.096 |
*price indicative
- RS Stock No.:
- 220-663
- Mfr. Part No.:
- 890-1686
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector is designed to excel in compact spaces while providing reliable performance. This innovative connector features a robust design with protection against mismating, ensuring fast, error-free installation processes. Its spring pressure connection technology eliminates the need for screws, enhancing efficiency during electrical installations.
IP20 protection rating enhances durability in various environments
Three locking levers provide additional security to the connection
Compatible with multiple accessories for versatile applications
Compliant with RoHS standards for environmentally friendly solutions
Related links
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
