WAGO 890 Series Plug-in Connector Female, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 224-873
- Mfr. Part No.:
- 890-627
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€146.35
(exc. VAT)
€180.01
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €146.35 | €5.854 |
*price indicative
- RS Stock No.:
- 224-873
- Mfr. Part No.:
- 890-627
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector offers a practical solution for modern electrical installations, specially designed to streamline connections without cumbersome screw fittings. The compact WINSTA MINI model is crafted for efficiency, featuring a sleek four pole design that ensures secure, reliable performance in various applications. Its robust design incorporates mechanical protection against mismating, allowing for effortless plug in connections while enhancing safety in operation.
Tool free operation simplifies the installation process
Maintains optimal performance across multiple mating cycles
Allows quick replacements during operational use
Provides effective protection against mismating accidents
Composed of durable materials ensuring longevity
Climatic resilience supports varied working environments
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
